- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825272-1
TE Connectivity / AMP Brand
1825272-1
Switch Slide DP8T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825272-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DP8T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:20 x 9.4 x 24.2 mm
-
This product is discontinued, but still in stock.