- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825267-1
1825267-1
TE Connectivity / AMP Brand
MSS430004=4P3T SL SW AG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MSS430004=4P3T SL SW AG
Search Keywords: 18252671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:4P3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:22 x 8.3 x 17 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,023
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
608
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$7.32
100
$4.40
250
$4.02
608
$3.57
1,215
$3.33
1,823
$3.31
2,430 +
$3.23
Click for Quote
Log in
to unlock special pricing