- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825265-1
1825265-1
TE Connectivity / AMP Brand
MSS4200R04=4PDT SL SW R/A AG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MSS4200R04=4PDT SL SW R/A AG
Product Highlights:
- Number of Positions = 2
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
Search Keywords: 18252651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825265-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.4 x 16.4 x 10 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
587
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.040
50
$6.170
100
$5.635
175
$5.607
350
$5.184
525
$5.158
700 +
$4.900
Click for Quote
Log in
to unlock special pricing