Available Replacements
Possible Replacement
MSS4200G
MSS4200G

TE Connectivity / Alcoswitch Brand

In Stock: 5

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

MSS4200G04=4PDT SL SW AU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MSS4200G04=4PDT SL SW AU
Search Keywords: 18252642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825264-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    4PDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    15 x 9.4 x 18 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 289
Can Ship immediately
Manufacturer Stock:
900 can ship
Minimum Order Quantity:
10
15 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.85
50
$2.41
300
$2.34
600
$2.33
1,200
$2.32
2,700
$2.31
5,100
$2.30
7,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!