- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825264-1
1825264-1
TE Connectivity / AMP Brand
MSS420004=4PDT SL SW AG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MSS420004=4PDT SL SW AG
Product Highlights:
- 2 Positions
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSS Series
Search Keywords: 18252641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825264-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:15 x 9.4 x 18 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,903
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.32
100
$2.58
300
$2.29
600
$2.08
1,200
$2.07
2,700
$2.02
5,100
$2.01
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing