- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825262-2
TE Connectivity / AMP Brand
1825262-2
MSS2225G04=DPDT SL SW VERT AU
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1825262-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | Bracket Mount/PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -20 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 14mm x 6mm x 16.2mm |