- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825260-1
1825260-1
TE Connectivity / AMP Brand
MSS1300R04=SP3T SL SW R/A AG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MSS1300R04=SP3T SL SW R/A AG
Search Keywords: 18252601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825260-1
-
Alias/AKA:MSS1300R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:25 x 15.5 x 11 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,691
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.73
250
$1.66
500
$1.61
1,000
$1.53
2,500
$1.39
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing