- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825258-2
1825258-2
TE Connectivity / AMP Brand
SPDT SL SW R/A AU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SPDT SL SW R/A AU
Product Highlights:
- 2 Positions
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- MSS Series
Search Keywords: 18252582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825258-2
-
Alias/AKA:MSS1200RG04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:18 x 10 x 10.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,854
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$7.12
100
$7.10
250
$7.09
563
$7.07
1,125
$3.74
1,688
$2.63
2,250 +
$2.58
Click for Quote
Log in
to unlock special pricing