- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825256-6
1825256-6
TE Connectivity / AMP Brand
MHS133GRA04=SP3T SL SW R/A AU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MHS133GRA04=SP3T SL SW R/A AU
Product Highlights:
- Number of Positions = 3
- Single Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- MHS Series
Search Keywords: 18252566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825256-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 11.2 x 7.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
563
$9.57
1,125
$5.05
1,688
$3.47
2,250 +
$3.41
Click for Quote
Log in
to unlock special pricing