- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825255-5
1825255-5
TE Connectivity / AMP Brand
MHS12304=SPDT SL SW VERT AG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MHS12304=SPDT SL SW VERT AG
Product Highlights:
- Number of Positions = 2
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MHS Series
Search Keywords: 18252555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825255-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,548
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$1.794
100
$0.804
250
$0.802
560
$0.794
1,120
$0.787
2,800
$0.785
5,040
$0.783
7,840 +
$0.781
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments