- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825232-1
1825232-1
TE Connectivity / AMP Brand
Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Tray
Search Keywords: 18252321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825232-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Bracket Mount/Through Hole13978
-
Body Orientation:Right Angle13962
-
Actuator Style:Side Slide13959
-
Pole Throw Configuration:SPDT13980
-
Switch Configuration:ON None ON13987
-
Contact Rating @ Voltage:0.2@30VDC A
-
Contact Plating:Silver13964
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins13988
-
Dimension:9.3mm x 7.3mm x 3.513982mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,800
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
800
$0.2557
1,600
$0.2463
3,200
$0.2371
5,600
$0.2281
8,000
$0.2275
25,600
$0.2270
50,400 +
$0.2264
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT