- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825219-5
1825219-5
TE Connectivity / AMP Brand
Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 18252195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825219-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Toggle
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6 x 25.3 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.06
25
$9.55
50
$9.34
100
$9.14
250
$8.95
500
$8.16
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing