- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825219-4
1825219-4
TE Connectivity / AMP Brand
Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 18252194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825219-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
25
$8.68
50
$8.59
100
$8.07
250
$7.77
500
$7.60
750
$7.58
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing