- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825219-3
TE Connectivity / AMP Brand
1825219-3
The 1825219-3 is a single-pole, PCB-mount, sub-miniature toggle switch with an On-None-On configuration.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825219-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:19.94 mm
-
Operating Temperature:-30 to 85 °C
-
This product is discontinued, but still in stock.