- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825204-3
TE Connectivity / AMP Brand
1825204-3
Switch Slide 4P4T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 4
- Four Pole - Four Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSSA Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825204-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight13962
-
Actuator Style:Extended Top Slide13959
-
Pole Throw Configuration:4P4T13980
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver/Nickel13964
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins13988
-
Dimension:26.67mm x 9.35mm x 22.413982mm