Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825200-1

MSSA245004=SW SLIDE, DP4T AG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSSA245004=SW SLIDE, DP4T AG
Product Highlights:
  • Number of Positions = 4
  • Double Pole - Four Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MSSA Series
Search Keywords: 18252001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825200-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    91
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DP4T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    24 x 9.35 x 22.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1825200-1?
The recommended replacement for 1825200-1 is 5-1437580-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1825200-1 RoHS compliant?
Yes, 1825200-1 is RoHS compliant.
What is the lead time for 1825200-1?
The standard lead time for 1825200-1 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
MOQ for out of Stock Qty:
100
78 Weeks can ship 4/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.62
25
$63.46
50
$63.30
100
$63.14
200
$33.33
300
$22.92
400 +
$22.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!