- Home ›
- All Products›
- 1825199-1
1825199-1
TE Connectivity / AMP Brand
MSSA2350R04=SW SLIDE, DP3T AG R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSSA2350R04=SW SLIDE, DP3T AG R/A
Product Highlights:
- Number of Positions = 3
- Double Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSSA Series
Search Keywords: 18251991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Slide Switch Mounting Angle:Vertical
-
PCB Mount Retention Type:Guide Post
-
Slide Switch Mounting Type:Through Hole
-
Grade:Instrumentation
-
Actuator Style:Extended, Side
-
Product Type:Switch
-
Slide Switch Voltage Rating:125 VAC
-
Terminals Connected:1-3, 5-7
-
Number of Actuators:Single
-
Terminal Configuration:Standard
-
Termination Type:PC
-
Number of Slide Switch Positions:3
-
Stamped Marking:With
-
Slide Switch Contact Current Rating:.3 A
-
Actuator Color:Black
-
Switch Contact Plating Material:Silver
-
PCB Mount Retention:With
-
Configuration (Pole-Throw):Double Pole - Three Throw
-
Operating Function:ON ON ON
-
Contact Base Material:Copper Alloy
-
Threaded Case:Without
-
UL Flammability Rating:UL 94V-0
-
Switch Type:Slide
-
Packaging Method:Tray
-
Actuator Material:Nylon
-
Actuator Travel:.079 in, 2 mm
-
Length:.945 in, 24 mm
-
Width:.368 in, 9.35 mm
-
Actuator Length:.355 in, 9.02 mm
-
PCB Tail Length:.136 in, 3.51 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
69
$74.74
137
$39.73
205
$27.39
273 +
$26.84
Click for Quote
Log in
to unlock special pricing