- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825192-2
1825192-2
TE Connectivity / AMP Brand
Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 18251922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825192-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:N/A
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,006
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$24.28
10
$24.21
25
$24.15
50
$24.09
63
$24.03
125
$14.90
188
$11.77
250 +
$11.54
Click for Quote
Log in
to unlock special pricing