Available Replacements
ROHs Equivalent
436860-7 436860-7 TE Connectivity / AMP Brand
436860-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825190-7

DIP Shunt,8 pos

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Shunt,8 pos
Product Highlights:
  • DIP Shunt
  • Number of Positions = 8
  • PCB Mount Style = Thru Hole
  • 2.54 mm Centerline
  • Not Auto-Insertable
Search Keywords: 18251907
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825190-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    26
  • Type:
    Shunt
  • Switch Type:
    DIP Switch
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1825190-7 RoHS compliant?
No, 1825190-7 is not RoHS compliant.
What is the lead time for 1825190-7?
The standard lead time for 1825190-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,971
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
2600
Order Increment:
26
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
26
$1.042
520
$0.813
1,014
$0.800
2,600
$0.762
5,200
$0.729
7,800
$0.727
10,400 +
$0.725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!