- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1825190-5
1825190-5
TE Connectivity / AMP Brand
DIP Shunt,6 pos
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
DIP Shunt,6 pos
Product Highlights:
- DIP Shunt
- Number of Positions = 6
- PCB Mount Style = Through Hole
- 2.54 mm Centerline
- Not Auto-Insertable
Search Keywords: 18251905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825190-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shunt
-
Switch Type:DIP Switch
-
Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,812
Can Ship immediately
Minimum Order Quantity:
105
Order Increment:
35
Price (USD)
Qty
Unit Price
105
$0.6497
525
$0.6263
1,015
$0.6018
2,520
$0.5732
5,005
$0.5610
7,525
$0.5528
10,010 +
$0.5447
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments