- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1825190-3
TE Connectivity / AMP Brand
1825190-3
DIP Shunt,4 pos
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Shunt
- Number of Positions = 4
- PCB Mount Style = Through Hole
- 2.54 mm Centerline
- Not Auto-Insertable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1825190-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
52 |
| Type: | Shunt |
| Switch Type: | DIP Switch |
| Color: | Black |