- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825174-3
1825174-3
TE Connectivity / AMP Brand
APA1FGRA04
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
APA1FGRA04
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords: 18251743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825174-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:(ON) ON
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:10.24mm x 13mm x 5.77mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
250
$16.56
500
$8.77
750
$6.17
1,000 +
$6.05
Click for Quote
Log in
to unlock special pricing