- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825173-5
1825173-5
TE Connectivity / AMP Brand
APA2RGPC04
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
APA2RGPC04
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Double Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Normally Closed, Momentary
Search Keywords: 18251735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825173-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:9.55 x 7.62 x 12.02 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$23.45
100
$14.43
150
$11.43
200 +
$11.20
Click for Quote
Log in
to unlock special pricing