- Home ›
- All Products›
- 1825173-1
1825173-1
TE Connectivity / AMP Brand
Switch Push Button N.C. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 18251731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825173-1
-
Alias/AKA:APA1BGPC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
125
$12.74
250
$7.84
375
$6.21
500 +
$6.08
Click for Quote
Log in
to unlock special pricing