- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825167-2
1825167-2
TE Connectivity / AMP Brand
Switch Slide DP3T Side Slide 0.25A 125VAC 10000Cycles PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Slide DP3T Side Slide 0.25A 125VAC 10000Cycles PC Pins Bracket Mount/PCB Through Hole
Search Keywords: 18251672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825167-2
-
Alias/AKA:STSA230RA104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.25@125VAC A
-
Contact Plating:Silver Clad
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:19.51 x 12 x 7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.39
60
$5.28
150
$5.18
250
$5.09
300
$4.99
500
$4.16
1,000 +
$3.89
Click for Quote
Log in
to unlock special pricing