- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825160-3
TE Connectivity / AMP Brand
1825160-3
Switch Slide SP4T Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1825160-3 |
| Alias/AKA: | STS141RA04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.