- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825159-2
1825159-2
TE Connectivity / AMP Brand
STS131PC04=SP3T SLIDE SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
STS131PC04=SP3T SLIDE SWITCH
Search Keywords: 18251592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825159-2
-
Alias/AKA:STS131PC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver Clad
-
Operating Temperature:-10 to 60 °C
-
Termination Style:PC Pins
-
Dimension:15.5 x 6.1 x 9.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,326
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.8374
500
$0.7813
1,000
$0.7650
2,500
$0.7497
5,000
$0.7385
7,500
$0.7273
10,000 +
$0.7160
Click for Quote
Log in
to unlock special pricing