- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825152-4
1825152-4
TE Connectivity / AMP Brand
Switch DIP ON OFF 8 Recessed Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF 8 Recessed Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- Switch - Mechanical
- Switch Type = SIP
- PCB Mount Style = Through Hole
- Actuator Style = Slide
- Sealed
Search Keywords: 18251524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825152-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:N/A
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.