- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825143-5
1825143-5
TE Connectivity / AMP Brand
AE201MD1CQ04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AE201MD1CQ04
Search Keywords: 18251435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825143-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.5 x 11.43 x 24.1 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
125
$7.70
250
$4.74
375
$3.75
500 +
$3.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments