- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1825142-5
1825142-5
TE Connectivity / AMP Brand
AE101MD1AV2B04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AE101MD1AV2B04
Search Keywords: 18251425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825142-5
-
Alias/AKA:AE101MD1AV2B04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.6 x 34.21 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15
$7.16
25
$7.14
50
$7.12
125
$7.11
250
$4.37
375
$3.46
500 +
$3.39
Click for Quote
Log in
to unlock special pricing