- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825140-1
1825140-1
TE Connectivity / AMP Brand
MGDH0404=LOW PROFILE DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MGDH0404=LOW PROFILE DIP SWITCH
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Not Sealed
Search Keywords: 18251401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,402
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
Order Increment:
70
26 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
70
$3.50
2,520
$3.49
5,040
$3.48
8,750
$3.47
17,500
$1.77
26,250
$1.20
35,000 +
$1.18
Click for Quote
Log in
to unlock special pricing