- ホーム ›
- All Products›
- 1825138-5
1825138-5
TE Connectivity / AMP Brand
A201L1D9V30Q04
データシート アクセサリー
RoHS遵守
Discontinued & Replaced
Bag 包装
Certificate of Compliance Guarantee
説明
+
A201L1D9V30Q04
Search Keywords: 18251385
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1825138-5
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
サプライヤー標準パック:
100 -
Product Type:Switch
-
UL Flammability Rating:UL 94V-1
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Dielectric Strength:1000 VAC
-
Contact Resistance:10 mΩ
-
Bushing Length:.28 in
-
Operating Function:On On
-
Actuator Finish:Nickel
-
Switch Contact Plating Material:Silver
-
Toggle Actuation:Vertical
-
Bushing Style:Unthreaded
-
Contact Base Material:Copper
-
Termination Type:Vertical Support Bracket
-
Bushing Thread Size:1/4-40
-
Process Sealed:No
-
Insulation Resistance:1000 MΩ
-
Toggle Style:Lever
-
Toggle Length:.71 in, 18.03 mm
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.