- Home ›
- All Products›
- 1825137-8
1825137-8
TE Connectivity / AMP Brand
A103SD9AV2B04
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A103SD9AV2B04
Search Keywords: 18251378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825137-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Strength:1000 VAC
-
Operating Function:On Off On
-
Product Type:Switch
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Contact Resistance:10 mΩ
-
Toggle Actuation:Vertical
-
Insulation Resistance:1000 MΩ
-
Bushing Thread Size:1/4-40
-
Toggle Style:Baton Long
-
Bushing Style:Unthreaded
-
Actuator Finish:Nickel
-
UL Flammability Rating:UL 94V-1
-
Switch Contact Plating Material:Gold
-
Bushing Length:.28 in
-
Termination Type:Vertical Right Angle
-
Process Sealed:No
-
Contact Base Material:Copper
-
Toggle Length:.48 in, 12.19 mm
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT