- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825107-1
1825107-1
TE Connectivity / AMP Brand
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 5000000Cycles 1.57N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 5000000Cycles 1.57N SMD T/R
Search Keywords: 18251071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825107-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
980 -
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2450
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2,450
$1.2604
4,900
$0.6673
7,350
$0.4696
9,800 +
$0.4602
Click for Quote
Log in
to unlock special pricing