- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1825100-4
1825100-4
TE Connectivity / AMP Brand
TPF11CGRA004
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TPF11CGRA004
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 18251004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825100-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,870
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
4
$52.88
50
$52.74
100
$52.61
250
$52.48
500
$26.81
750
$18.25
1,000 +
$17.88
Click for Quote
Log in
to unlock special pricing