- Home ›
- All Products›
- 1825098-1
1825098-1
TE Connectivity / AMP Brand
TPC11CGPC004
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
TPC11CGPC004
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: 18250981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825098-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Bushing Thread Size:10-48
-
Packaging Method:Bulk
-
Low Profile:No
-
Contact Base Material:Copper Alloy
-
ESD Grounding Terminal:Without
-
Switch Type:Pushbutton
-
Ganged:No
-
Actuator Style:Round
-
Temperature Rating:Standard
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Angle:Vertical
-
Actuator Profile:Extended
-
Bushing Style:Threaded
-
Dust Proof:No
-
Switch Contact Plating Material:Gold
-
Seal Type:Terminal Seal (Epoxy)
-
Actuator Material:Thermoplastic
-
Operating Function:Off (On)
-
Number of Actuators:Single
-
Illuminated:No
-
Support Bracket:Without
-
Process Sealed:Yes
-
Tactile:Yes
-
Panel Cutout Size:5 (Diameter) mm
-
Actuator Color:Black
-
Termination Type:Printed Circuit
-
Snap Action:Without
-
Case Material:Thermoplastic (LCP)
-
Actuator Length:.134 in, 3.4 mm
-
Button Width:.15 in, 3.81 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
33 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$25.916
125
$23.560
250
$23.510
500
$23.450
1,000
$11.970
1,500
$8.150
2,000 +
$7.990
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments