Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825097-6

TPB11CGRA004

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/24/2026
Carton Packaging
Certificate of Compliance
Description +
TPB11CGRA004
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Off [On]
Search Keywords: 18250976
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825097-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    OFF Mom OFF
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    8.13 x 18.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1825097-6 discontinued?
Yes, 1825097-6 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1825097-6?
The recommended replacement for 1825097-6 is TPB11CGRA004 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is 1825097-6 RoHS compliant?
Yes, 1825097-6 is RoHS compliant.
What is the lead time for 1825097-6?
The standard lead time for 1825097-6 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/24/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57,324
Can Ship immediately
Minimum Order Quantity:
25
33 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.783
50
$3.761
100
$3.631
250
$3.561
500
$3.552
1,000
$3.543
2,500
$3.534
5,000 +
$3.526
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!