- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825096-1
1825096-1
TE Connectivity / AMP Brand
TPA11CGPC004
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPA11CGPC004
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Off [On]
Search Keywords: 18250961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825096-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:8.13 x 5.23 x 12.17 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:Terminals
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
On Order:
1,000
can ship 1/18/27
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$4.466
25
$4.060
100
$3.760
250
$3.520
500
$3.350
1,000
$3.210
2,500
$3.190
5,000
$3.170
7,500 +
$3.160
Click for Quote
Log in
to unlock special pricing