Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825095-2

TP11CGPC204

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
TP11CGPC204
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Normally Open, Momentary
Search Keywords: 18250952
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1825095-2
Alias/AKA: TP11CGPC204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Pole Throw Configuration: SPST
Bushing Type: N/R
Switch Configuration: OFF Mom OFF
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Rectangular Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 8.13 x 5.23 x 11.61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1825095-2 discontinued?
Yes, 1825095-2 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1825095-2 RoHS compliant?
Yes, 1825095-2 is RoHS compliant.
What is the lead time for 1825095-2?
The standard lead time for 1825095-2 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 1/25/27
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.40
50
$5.23
100
$5.00
250
$4.79
500
$4.59
1,000
$4.47
2,500
$3.87
5,000 +
$3.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!