- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1825094-3
1825094-3
TE Connectivity / AMP Brand
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 18250943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825094-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:125(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Can Ship immediately
Minimum Order Quantity:
110
Price (USD)
Qty
Unit Price
110
$1.329
3,000
$1.094
5,000 +
$1.083
Click for Quote
Log in
to unlock special pricing