Available Replacements
Non-RoHS Equivalent
2-640358-4 2-640358-4 TE Connectivity / AMP Brand
2-640358-4

TE Connectivity / AMP Brand

In Stock: 70

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825093-4

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 18250934
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1825093-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 16
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1825093-4 discontinued?
Yes, 1825093-4 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2014). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1825093-4 RoHS compliant?
Yes, 1825093-4 is RoHS compliant.
What is the lead time for 1825093-4?
The standard lead time for 1825093-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,052
Can Ship immediately
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.651
550
$0.637
1,100
$0.623
2,100
$0.610
2,600
$0.596
5,000 +
$0.368
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!