- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1825086-2
1825086-2
TE Connectivity / AMP Brand
TACT,SMT,GULL WING,4X6MM,AG/PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TACT,SMT,GULL WING,4X6MM,AG/PL
Search Keywords: 18250862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825086-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:7.3mm x 4.2mm x 2.5mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@32VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:No
-
Seal Location:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,590
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$1.182
100
$1.179
250
$1.176
625
$1.173
1,250
$0.722
1,875
$0.572
2,500 +
$0.560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT