- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825058-4
1825058-4
TE Connectivity / AMP Brand
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: 18250584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825058-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
Order Increment:
45
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
675
$1.530
1,350
$0.941
2,025
$0.745
2,700 +
$0.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments