- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825057-7
TE Connectivity / AMP Brand
1825057-7
DIP / SIP Switch - 8 Circuits - Slide - Through Hole - SPST - 24 VDC - 100 mA.
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
- Not Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825057-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:0.99 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm