- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825057-6
1825057-6
TE Connectivity / AMP Brand
ADE0704=DIP SWITCH,EXT,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ADE0704=DIP SWITCH,EXT,THRU/HL
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
- Not Sealed
Search Keywords: 18250576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825057-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,140
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
400
Order Increment:
20
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
40
$1.41
100
$1.30
260
$1.19
400
$1.16
800
$1.09
1,200
$1.06
1,600 +
$1.01
Click for Quote
Log in
to unlock special pricing