- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825057-5
1825057-5
TE Connectivity / AMP Brand
DIP / SIP Switch - 6 Circuits - Slide - Through Hole - SPST - 24 V - 100 mA.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIP / SIP Switch - 6 Circuits - Slide - Through Hole - SPST - 24 V - 100 mA.
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
Search Keywords: 18250575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825057-5
-
Alias/AKA:ADE0604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Ships today, if you order in
On Order:
4,000
can ship 3/29/27
2,000
can ship 3/31/27
Minimum Order Quantity:
25
Order Increment:
25
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$1.124
250
$0.897
500
$0.840
1,000
$0.788
2,500
$0.737
5,000
$0.703
7,500
$0.701
10,000 +
$0.699
Click for Quote
Log in
to unlock special pricing