- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825057-4
1825057-4
TE Connectivity / AMP Brand
ADE0504=DIP SWITCH,EXT,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADE0504=DIP SWITCH,EXT,THRU/HL
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
Search Keywords: 18250574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825057-4
-
Alias/AKA:ADE0504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,430
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
30
$1.057
270
$0.869
510
$0.817
1,020
$0.767
2,520
$0.715
5,010
$0.685
7,500
$0.683
10,020 +
$0.682
Click for Quote
Log in
to unlock special pricing