Available Replacements
代替候補
5435640-2 5435640-2 TE Connectivity / AMP Brand DIP SW 4POSN AU
5435640-2

TE Connectivity / AMP Brand

In Stock: 6,589

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825057-3

DIP / SIP Switch - 4 Circuits - Slide - Through Hole - SPST - 24 VDC - 100 mA.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP / SIP Switch - 4 Circuits - Slide - Through Hole - SPST - 24 VDC - 100 mA.
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Slide
  • Not Sealed
Search Keywords: 18250573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1825057-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Body Orientation: Straight
Actuator Style: Extended Slide
Actuator Length: 1 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@24VDC A
Contact Plating: Gold Flash/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1825057-3?
The recommended replacement for 1825057-3 is 3-5435640-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1825057-3 RoHS compliant?
Yes, 1825057-3 is RoHS compliant.
What is the lead time for 1825057-3?
The standard lead time for 1825057-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 975
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$0.8085
280
$0.4577
525
$0.4527
1,015
$0.4409
2,520
$0.4293
5,005
$0.4282
7,525
$0.4272
10,010 +
$0.4261
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!