- Home ›
- All Products›
- 1825043-7
1825043-7
TE Connectivity / AMP Brand
UP01DTBNLA04,MICROSWITCH,SNAP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UP01DTBNLA04,MICROSWITCH,SNAP
Search Keywords: 18250437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825043-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Contact Current Rating:.1 A
-
Product Type:Switch
-
Switch Contact Plating Material:Gold over Nickel
-
Contact Base Material:Brass
-
Switch Style:Ultra Miniature
-
Snap Action Switch Mounting Angle:Right Angle
-
Actuator Style:Lever, Normal
-
Termination Type:Printed Circuit Board Left
-
Housing Material:Nylon - GF
-
Switch Type:Snap Action
-
Operating Position:.311 in, 7.9 mm
-
Movement Differential:.031 in, .8 mm
-
Operating Force:50 g, 1.764 oz
-
Releasing Force:8 g, .282 oz
-
Pre Travel:.118 in, 3 mm
-
Snap Action Switch Voltage Rating:125 VAC, 30 VDC
-
Over Travel:.024 in, .6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$1.994
2,500
$1.056
3,750
$0.743
5,000 +
$0.728
Click for Quote
Log in
to unlock special pricing