- Home ›
- All Products›
- 1825043-2
1825043-2
TE Connectivity / AMP Brand
UP01DTAOLB04,MICROSWITCH,SNAP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
UP01DTAOLB04,MICROSWITCH,SNAP
Search Keywords: 18250432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825043-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Mounting Type:Printed Circuit Board
-
Switch Style:Ultra Miniature
-
Housing Material:Nylon - GF
-
Contact Base Material:Brass
-
Snap Action Switch Contact Current Rating:.1 A
-
Switch Type:Snap Action
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
Switch Contact Plating Material:Gold over Nickel
-
Actuator Style:Pin Plunger
-
Termination Type:Printed Circuit Board
-
Operating Force:80 g, 2.822 oz
-
Operating Position:.272 in, 6.9 mm
-
Over Travel:.008 in, .2 mm
-
Releasing Force:21 g, .741 oz
-
Snap Action Switch Voltage Rating:125 VAC, 30 VDC
-
Pre Travel:.024 in, .6 mm
-
Movement Differential:.005 in, .12 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.